833-050-521-207

Heilind Number:EDA833-050-521-207
Manufacturer:EDAC
Manufacturer Number:833-050-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-521-207

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a sleek green exterior, complemented by durable UL 94V-0 Thermoplastic Polyester housing. With a 3 A amperage rating, it ensures reliable power transmission, while its copper alloy contact material guarantees efficient signal transfer. Featuring two rows and 50 positions, it offers ample connectivity options, with a .156-inch pitch and .2-inch row spacing for precise alignment. Its straight mount orientation facilitates easy installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional.