833-050-521-802

Heilind Number:EDA833-050-521-802
Manufacturer:EDAC
Manufacturer Number:833-050-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. With two rows of precisely engineered copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer across 50 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing optimal performance even in harsh environments. Upgrade your electronic assemblies with this high-quality connector and experience enhanced functionality and longevity.