833-050-521-804

Heilind Number:EDA833-050-521-804
Manufacturer:EDAC
Manufacturer Number:833-050-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its double-row layout offers 50 positions, each crafted with high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your electronic assemblies with this essential connector, perfect for various applications in the industrial and technology sectors.