833-050-521-808

Heilind Number:EDA833-050-521-808
Manufacturer:EDAC
Manufacturer Number:833-050-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-521-808

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and reliability in mind, this connector boasts a vibrant green hue, making it easily identifiable in your setup. Engineered for optimal performance, it can handle an amperage of 3A, ensuring efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the copper alloy contact material guarantees secure and stable connections. With two rows of 50 positions each, this connector offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have for seamless and reliable connectivity.