833-050-524-804

Heilind Number:EDA833-050-524-804
Manufacturer:EDAC
Manufacturer Number:833-050-524-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of contact points, each crafted from durable Copper Alloy, it ensures reliable power transfer with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 50 positions for versatile connectivity options. Its straight mount orientation simplifies installation on your circuit board, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in this connector for efficient and durable board-to-board connections in a variety of applications.