833-050-540-201

Heilind Number:EDA833-050-540-201
Manufacturer:EDAC
Manufacturer Number:833-050-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-540-201

Detailed Description

Enhance your PCB connectivity with our 50-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and Copper Alloy contact material, it ensures reliable power transmission. The double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Ideal for board-to-board connections, this straight-mount connector is a crucial component for your electronic projects. Upgrade your setup with this essential connector for seamless data and power transmission.