833-050-540-202

Heilind Number:EDA833-050-540-202
Manufacturer:EDAC
Manufacturer Number:833-050-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-540-202

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior safety and longevity. With a double-row configuration and 50 positions, it provides ample connectivity for your PCB assembly needs. The Copper Alloy contacts offer reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting, this connector operates efficiently in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.