833-050-540-207

Heilind Number:EDA833-050-540-207
Manufacturer:EDAC
Manufacturer Number:833-050-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 3 A, it is ideal for various applications. Equipped with 50 positions spread across 2 rows, it offers ample connectivity options. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation allows for versatile positioning on the board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore seamless connectivity solutions with this essential component.