833-050-540-802

Heilind Number:EDA833-050-540-802
Manufacturer:EDAC
Manufacturer Number:833-050-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-540-802

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your setup while delivering a robust performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Boasting two rows of high-quality Copper Alloy contacts, it offers secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 50 positions cater to various connection needs. Designed for straight mounting orientation, it simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore our range of connectors to elevate your PCB connectivity experience.