833-050-541-207

Heilind Number:EDA833-050-541-207
Manufacturer:EDAC
Manufacturer Number:833-050-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row layout and 50 positions, it offers ample connectivity options while ensuring reliable power delivery with a 3A amperage rating. The copper alloy contacts and a .156-inch pitch guarantee seamless signal transmission, while the .2-inch row spacing allows for easy installation. Built to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications. Trust in our Card Edge Connector for superior quality and performance in your PCB projects.