833-050-555-201

Heilind Number:EDA833-050-555-201
Manufacturer:EDAC
Manufacturer Number:833-050-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission. With a current rating of 3 A, it offers efficient energy transfer for your electronic devices. The Copper Alloy contact material guarantees secure and low-resistance connections, while the .156-inch pitch and 50 positions cater to a wide range of applications. Its straight mount orientation and dual-row design provide versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component.