833-050-555-208

Heilind Number:EDA833-050-555-208
Manufacturer:EDAC
Manufacturer Number:833-050-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-555-208

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, a vital component for seamless integration in electronic assemblies. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector features two rows with a total of 50 positions, ensuring ample connectivity options for your PCB setups. Crafted with precision, it guarantees reliable power transmission with a 3A amperage rating. The contact material, made of durable Copper Alloy, guarantees long-lasting conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this Card Edge Connector to streamline your PCB assembly process with efficiency and durability.