833-050-555-804

Heilind Number:EDA833-050-555-804
Manufacturer:EDAC
Manufacturer Number:833-050-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-555-804

Detailed Description

Effortlessly connect your PCBs with this durable Card Edge Connector. Designed for reliable performance, it features a vibrant green hue that stands out on your board. With a 3A amperage rating, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing high temperature resistance. Its 2-row configuration and 50 positions make it ideal for complex circuitry. Crafted from Copper Alloy, the contacts offer optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.