833-050-556-212

Heilind Number:EDA833-050-556-212
Manufacturer:EDAC
Manufacturer Number:833-050-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant Green color, this connector ensures easy identification and assembly. With an amperage rating of 3 A, it guarantees efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior protection and longevity. Boasting two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides secure and stable connections. With a total of 50 positions, it accommodates multiple components with ease. The straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Elevate your PCB design with this essential component, ideal for a wide range of applications.