833-050-556-808

Heilind Number:EDA833-050-556-808
Manufacturer:EDAC
Manufacturer Number:833-050-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-556-808

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic devices. Boasting two rows and fifty positions, it offers ample space for seamless board-to-board connections, while its .156-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and extreme environments. Upgrade your PCB assembly process with this essential component, essential for any project within the electronics industry.