833-050-558-202

Heilind Number:EDA833-050-558-202
Manufacturer:EDAC
Manufacturer Number:833-050-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek shade of green. Designed for optimum performance, this connector ensures a seamless flow of power at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. Featuring two rows with a total of 50 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contact material and .156-inch pitch enhance conductivity, while the .2-inch row spacing allows for easy installation. With a right-angle mount orientation, this connector is versatile and space-saving. Operating smoothly within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your PCB design with this high-quality Card Edge Connector.