833-050-558-212

Heilind Number:EDA833-050-558-212
Manufacturer:EDAC
Manufacturer Number:833-050-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-558-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a dual-row configuration and is engineered to handle an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With 50 positions available, it's perfect for a variety of applications. The right-angle mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105 °C ensures reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.