833-050-558-803

Heilind Number:EDA833-050-558-803
Manufacturer:EDAC
Manufacturer Number:833-050-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-558-803

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only offers a splash of color but also ensures seamless compatibility with your circuitry. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector prioritizes safety without compromising on durability. Featuring two rows for enhanced functionality, each contact is meticulously engineered from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 50 positions cater to diverse connectivity needs. Designed for a right-angle mount orientation, it facilitates efficient integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connection requirements. Elevate your setup with this essential component.