833-050-558-804

Heilind Number:EDA833-050-558-804
Manufacturer:EDAC
Manufacturer Number:833-050-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-558-804

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 50 positions across two rows, ensuring seamless integration on your circuit board. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only guarantees a sleek appearance but also offers superior protection. With a contact material of Copper Alloy and a pitch of .156 inches, it delivers optimal conductivity and efficiency. Its right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.