833-050-558-807

Heilind Number:EDA833-050-558-807
Manufacturer:EDAC
Manufacturer Number:833-050-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-558-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and sturdy UL 94V-0 Thermoplastic Polyester housing material. With two rows of durable Copper Alloy contacts, it ensures reliable power transfer at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 50 positions offer ample connectivity options. Its Right Angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Trust in this connector for seamless and efficient board-to-board connections.