833-050-559-804

Heilind Number:EDA833-050-559-804
Manufacturer:EDAC
Manufacturer Number:833-050-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-559-804

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Boasting a vibrant green hue, this connector offers a sleek and functional solution for your circuitry. Engineered for efficiency, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 50 positions, it allows for multiple connections with ease. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for versatility, it offers right-angle mount orientation, ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry.