833-050-559-808

Heilind Number:EDA833-050-559-808
Manufacturer:EDAC
Manufacturer Number:833-050-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-559-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers secure and efficient connectivity. Designed for a right-angle mount orientation, it accommodates 50 positions, making it ideal for complex PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential solution for your electronic assemblies. Elevate your connectivity game with this high-quality component.