833-050-560-208

Heilind Number:EDA833-050-560-208
Manufacturer:EDAC
Manufacturer Number:833-050-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-560-208

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Its vibrant green hue adds a touch of color to your setup, while its high amperage capacity of 3 A ensures reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both strength and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your board. The 50 positions provide ample room for multiple connections, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this essential connector for optimal performance and longevity.