833-050-560-212

Heilind Number:EDA833-050-560-212
Manufacturer:EDAC
Manufacturer Number:833-050-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-560-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 3A amperage capacity, perfect for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it ensures reliable and secure connections. Featuring two rows with 50 positions and a .156-inch pitch, it offers ample room for your PCB needs. The straight mount orientation and .2-inch row spacing provide easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.