833-050-560-802

Heilind Number:EDA833-050-560-802
Manufacturer:EDAC
Manufacturer Number:833-050-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-560-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, offering reliable performance in a vibrant green hue. Designed for precision, this connector features a dual-row layout with 50 positions, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts deliver efficient power transfer at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in challenging environments. Trust in our Card Edge Connector for seamless board-to-board connectivity.