833-050-560-803

Heilind Number:EDA833-050-560-803
Manufacturer:EDAC
Manufacturer Number:833-050-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-560-803

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, each positioned with a .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 50 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. A must-have for any electronic setup, this connector excels in durability, performance, and ease of use.