833-050-560-804

Heilind Number:EDA833-050-560-804
Manufacturer:EDAC
Manufacturer Number:833-050-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-560-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a reliable 3A current rating, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 50 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Suitable for a wide range of applications, this straight mount connector is a must-have for your electronic projects.