833-050-560-808

Heilind Number:EDA833-050-560-808
Manufacturer:EDAC
Manufacturer Number:833-050-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-050-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-050-560-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a 3 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. Featuring 50 positions and a .156-inch pitch, it offers ample connectivity options with a .2-inch row spacing. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Upgrade your board-to-board connections with this high-quality connector.