833-052-520-201

Heilind Number:EDA833-052-520-201
Manufacturer:EDAC
Manufacturer Number:833-052-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 52 positions each, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in various environments. Suitable for straight mounting orientation, it is a vital component in any electronic setup, perfect for applications requiring a steady amperage of 3A. Trust in its quality construction for seamless board-to-board connections.