833-052-520-207

Heilind Number:EDA833-052-520-207
Manufacturer:EDAC
Manufacturer Number:833-052-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts offering a total of 52 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The straight mount orientation adds versatility to its usage, making it an essential component in your electronic projects. Trust in its 3A amperage rating and robust construction to deliver consistent and efficient connectivity.