833-052-520-212

Heilind Number:EDA833-052-520-212
Manufacturer:EDAC
Manufacturer Number:833-052-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-520-212

Detailed Description

Enhance connectivity in your electronic projects with this green Card Edge Connector. Designed for efficient power transmission, it can handle up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 52 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the PCB assembly process. Trust in this connector for seamless board-to-board connections in your projects.