833-052-520-802

Heilind Number:EDA833-052-520-802
Manufacturer:EDAC
Manufacturer Number:833-052-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-520-802

Detailed Description

Enhance connectivity with our double-row Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures optimal performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Each of its 52 positions features Copper Alloy contacts, guaranteeing secure and reliable data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation. Whether in industrial or commercial settings, this connector is essential for maintaining efficient electronic systems. Elevate your connectivity solutions with this high-quality component.