833-052-520-804

Heilind Number:EDA833-052-520-804
Manufacturer:EDAC
Manufacturer Number:833-052-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-520-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in any electronic assembly. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and 52 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide reliable conductivity, while the green color coding makes identification easy. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity standards today.