833-052-520-808

Heilind Number:EDA833-052-520-808
Manufacturer:EDAC
Manufacturer Number:833-052-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-520-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for precision and durability, it features a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing for reliable operation in any environment. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration and secure connections. Boasting 52 positions, this connector is perfect for multi-functional boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and longevity. Ideal for demanding applications in various industries, it's a must-have component for robust and efficient board-to-board connections. Elevate your PCB assembly with this essential connector.