833-052-521-202

Heilind Number:EDA833-052-521-202
Manufacturer:EDAC
Manufacturer Number:833-052-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless information exchange. Featuring a vibrant Green hue, this connector is not just visually appealing but also highly functional, with a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester ensuring durability. Its two rows of Copper Alloy contacts, totaling 52 positions, guarantee reliable power transmission at a 3 A amperage. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are facilitated. Designed for versatility, this connector offers a straight mount orientation, suitable for various PCB configurations. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for diverse industrial applications. Upgrade your connectivity infrastructure with this essential component, part of our extensive range of PCB connectors.