833-052-521-203

Heilind Number:EDA833-052-521-203
Manufacturer:EDAC
Manufacturer Number:833-052-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures easy identification. Designed for optimal power transmission, this connector boasts an amperage rating of 3A, making it perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity. The straight mount orientation and 52 positions allow for easy installation and efficient PCB linking. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.