833-052-521-204

Heilind Number:EDA833-052-521-204
Manufacturer:EDAC
Manufacturer Number:833-052-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-204

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 52 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved for optimal functionality. Its straight mount orientation facilitates easy installation onto PCBs, while its green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Explore our range of connectors for more solutions to suit your needs.