833-052-521-208

Heilind Number:EDA833-052-521-208
Manufacturer:EDAC
Manufacturer Number:833-052-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, safeguarding against heat and impact. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 52 positions, facilitating intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Its straight mount orientation further simplifies installation, making it an essential choice for your electronic projects. Trust in our connector for optimal connectivity and efficiency.