833-052-521-212

Heilind Number:EDA833-052-521-212
Manufacturer:EDAC
Manufacturer Number:833-052-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With 52 positions spread over 2 rows, this connector ensures seamless data transfer. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Its straight mount orientation makes installation a breeze, perfect for efficient board-to-board connections in any project. Upgrade your setup with this essential connector, a must-have in any professional or DIY electronics kit.