833-052-521-802

Heilind Number:EDA833-052-521-802
Manufacturer:EDAC
Manufacturer Number:833-052-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and secure connections. With a 3 A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its two rows, each with 52 positions and a pitch of .156 inches, provide ample connectivity options, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless board-to-board PCB connections in your projects.