833-052-521-804

Heilind Number:EDA833-052-521-804
Manufacturer:EDAC
Manufacturer Number:833-052-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a double-row layout with 52 positions, ensuring ample connectivity options for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its precision engineering to optimize your PCB connections and streamline your electronic systems.