833-052-521-808

Heilind Number:EDA833-052-521-808
Manufacturer:EDAC
Manufacturer Number:833-052-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it can handle up to 3 A of current with ease. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity and durability. With two rows of 52 positions each, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications requiring robust performance. Upgrade your setup with this essential component for seamless board-to-board connections.