833-052-521-812

Heilind Number:EDA833-052-521-812
Manufacturer:EDAC
Manufacturer Number:833-052-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-521-812

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Its vivid Green hue not only adds a touch of visual distinction but also signifies its robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With two rows of 52 Copper Alloy contacts, it facilitates efficient data transfer at a pitch of .156 inches. The .2-inch row spacing allows for optimal signal routing, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a diverse range of applications in various industries. Upgrade your connectivity solutions with this essential component.