833-052-523-212

Heilind Number:EDA833-052-523-212
Manufacturer:EDAC
Manufacturer Number:833-052-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for optimal power delivery, it boasts a 3 A amperage rating and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of precisely engineered Copper Alloy contacts, it ensures reliable signal transmission across 52 positions with a tight .156-inch pitch. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees seamless functionality in various environments. Elevate your electronic projects with this essential component, perfect for Board To Board PCB connections.