833-052-523-802

Heilind Number:EDA833-052-523-802
Manufacturer:EDAC
Manufacturer Number:833-052-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector ensures a seamless flow of up to 3A of power. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability. Featuring two rows of copper alloy contacts, with a pitch and row spacing of .156 and .2 inches respectively, it offers efficient signal transmission across all 52 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, perfect for maintaining secure board-to-board connections.