833-052-523-808

Heilind Number:EDA833-052-523-808
Manufacturer:EDAC
Manufacturer Number:833-052-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant green housing made from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. The two rows of precisely crafted copper alloy contacts, totaling 52 positions, guarantee seamless signal flow. Its .156-inch pitch and .2-inch row spacing offer optimal PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. Trust in this connector for secure and efficient board-to-board connections.