833-052-524-203

Heilind Number:EDA833-052-524-203
Manufacturer:EDAC
Manufacturer Number:833-052-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-524-203

Detailed Description

Enhance connectivity with our durable Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts offering a total of 52 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing guarantee optimal signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential connector.