833-052-540-201

Heilind Number:EDA833-052-540-201
Manufacturer:EDAC
Manufacturer Number:833-052-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-540-201

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 52 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector for efficient board-to-board connections in your electronic projects.