833-052-540-212

Heilind Number:EDA833-052-540-212
Manufacturer:EDAC
Manufacturer Number:833-052-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-540-212

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Card Edge Connector. Designed for high-performance applications, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. The two rows of Copper Alloy contacts, totaling 52 positions, guarantee seamless data transfer with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Elevate your electronic designs with this essential component, a crucial link in the chain of reliable connectivity.