833-052-540-802

Heilind Number:EDA833-052-540-802
Manufacturer:EDAC
Manufacturer Number:833-052-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-052-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-052-540-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green hue that adds a touch of visual appeal to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable performance. With two rows of contacts made from Copper Alloy, it guarantees efficient power transmission. The .156 inch pitch and .2 inch row spacing make it ideal for precise connections, while the straight mount orientation simplifies installation. With 52 positions available, it offers ample room for expansion. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component.